807-074-542-212

Heilind Number:EDA807-074-542-212
Manufacturer:EDAC
Manufacturer Number:807-074-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission for up to 5A. Boasting 74 positions and a straight mount orientation, it provides versatile connectivity options for your PCB assemblies. Its wide operating temperature range of -40 to 105°C makes it suitable for various applications, while its quality construction guarantees long-lasting functionality. Upgrade your board-to-board connections with this essential component.