807-074-555-201

Heilind Number:EDA807-074-555-201
Manufacturer:EDAC
Manufacturer Number:807-074-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-555-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a total of 74 positions, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component in your connectivity solutions. Elevate your PCB connections with this high-quality and efficient Card Edge Connector.