807-074-555-202

Heilind Number:EDA807-074-555-202
Manufacturer:EDAC
Manufacturer Number:807-074-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 5A. With two rows and 74 positions, it offers ample connectivity options while maintaining a compact .156" pitch and .2" row spacing. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications in various industries. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections in PCB assemblies. Trust in its quality construction and robust design for seamless data transfer and signal integrity in your electronic systems. Elevate your connectivity solutions with this essential component.