807-074-555-207

Heilind Number:EDA807-074-555-207
Manufacturer:EDAC
Manufacturer Number:807-074-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-555-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in striking green. Designed for durability and performance, it features a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for reliable use in challenging environments. With two rows of copper alloy contacts offering a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and efficient connectivity for your application. The connector boasts 74 positions for ample connectivity options and is oriented for straight mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, it's an essential component for your electronic setup. Explore our range of connectors for top-notch quality in every connection.