807-074-555-212

Heilind Number:EDA807-074-555-212
Manufacturer:EDAC
Manufacturer Number:807-074-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 74 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transfer. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications, making it a versatile and essential component for your electronic setup.