807-074-556-202

Heilind Number:EDA807-074-556-202
Manufacturer:EDAC
Manufacturer Number:807-074-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-556-202

Detailed Description

Introducing our high temp card edge connector, designed to ensure reliable performance in demanding environments. With a vibrant green color, it stands out on your PCB while offering exceptional functionality. This connector features a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of contacts made from copper alloy, it guarantees efficient power transmission, rated for up to 5A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 74 positions available. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various conditions. Perfect for high-stress applications, this connector is a vital component in any electronic setup.