807-074-556-207

Heilind Number:EDA807-074-556-207
Manufacturer:EDAC
Manufacturer Number:807-074-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-556-207

Detailed Description

Enhance your high-temperature electronic connections with this green Card Edge Connector, engineered for reliable performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure and efficient power transmission. Featuring two rows and 74 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing accommodate standard board layouts, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity solutions with this essential component.