807-074-558-201

Heilind Number:EDA807-074-558-201
Manufacturer:EDAC
Manufacturer Number:807-074-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-558-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring top-notch performance even in challenging environments. With a double row configuration and a total of 74 positions, it offers ample connectivity options for your PCB setup. The contacts are crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your circuit board. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications that require superior thermal resilience. Elevate your connectivity game with this essential component, a standout in our diverse range of PCB connectors.