807-074-558-203

Heilind Number:EDA807-074-558-203
Manufacturer:EDAC
Manufacturer Number:807-074-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also durable, with a housing material crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable and efficient transmission of signals. Boasting 74 positions and a right-angle mount orientation, it offers versatility in PCB assembly. Designed for performance in harsh conditions, it operates smoothly at temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, this connector is a crucial component in ensuring seamless connectivity in your electronic devices. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.