807-074-558-207

Heilind Number:EDA807-074-558-207
Manufacturer:EDAC
Manufacturer Number:807-074-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-558-207

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and efficient conductivity. With two rows of 74 positions each, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation makes it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Elevate your PCB connectivity with this essential component.