807-074-559-203

Heilind Number:EDA807-074-559-203
Manufacturer:EDAC
Manufacturer Number:807-074-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-559-203

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector is not only visually striking but also stands out for its exceptional durability and safety. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission. Boasting a dual-row configuration with 74 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The right-angle mount orientation and .2-inch row spacing further enhance its versatility, making it ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a reliable choice for various industries. Elevate your connectivity solutions with this top-tier component.