807-074-559-208

Heilind Number:EDA807-074-559-208
Manufacturer:EDAC
Manufacturer Number:807-074-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With two rows and 74 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Thanks to its right-angle mount orientation, it seamlessly integrates into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and efficiency to keep your connections secure and stable.