807-074-559-212

Heilind Number:EDA807-074-559-212
Manufacturer:EDAC
Manufacturer Number:807-074-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-559-212

Detailed Description

Enhance connectivity and efficiency with our High Temp Card Edge Connector, a vital component for your electronic applications. Designed for durability and high performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in demanding environments. With two rows, 74 positions, and a right angle mount orientation, it offers seamless integration onto your PCB. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.