807-074-560-204

Heilind Number:EDA807-074-560-204
Manufacturer:EDAC
Manufacturer Number:807-074-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-560-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. Its two rows of 74 positions, crafted with durable Copper Alloy contacts, provide reliable power transmission at a steady 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections on your board. Whether you require straight or right-angle mounting, this connector accommodates both orientations seamlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance under extreme conditions. Elevate your PCB assembly with our high-quality Card Edge Connector, a must-have for professional electronic projects.