807-074-560-208

Heilind Number:EDA807-074-560-208
Manufacturer:EDAC
Manufacturer Number:807-074-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-560-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 5 A, it ensures reliable power transmission. The contact material is composed of high-quality Copper Alloy, guaranteeing secure and efficient connections. Boasting two rows and a total of 74 positions, it offers ample space for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our product to streamline your board-to-board connections with ease.