807-076-400-201

Heilind Number:EDA807-076-400-201
Manufacturer:EDAC
Manufacturer Number:807-076-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-400-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green color. Designed for optimal performance, this connector features a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for durability. With two rows and a total of 76 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable and efficient transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and .156" pitch make installation easy and secure. Perfect for Board to Board PCB connections, this connector is a must-have for your electronic projects.