807-076-400-202

Heilind Number:EDA807-076-400-202
Manufacturer:EDAC
Manufacturer Number:807-076-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-400-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and a total of 76 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for demanding industrial environments. The .156" pitch and .2" row spacing allow for precise mounting, while the straight orientation simplifies installation. Trust in our connector to deliver superior quality and durability for your applications.