807-076-400-203

Heilind Number:EDA807-076-400-203
Manufacturer:EDAC
Manufacturer Number:807-076-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-400-203

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it allows for seamless board-to-board connections with a total of 76 positions. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stable performance in extreme conditions. Upgrade your connectivity solution with this essential component for your electronic projects.