807-076-400-204

Heilind Number:EDA807-076-400-204
Manufacturer:EDAC
Manufacturer Number:807-076-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-400-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also delivers exceptional performance. With a sturdy UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. Featuring two rows and 76 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial to consumer electronics. Upgrade your PCB connections today with this high-quality Card Edge Connector.