807-076-400-207

Heilind Number:EDA807-076-400-207
Manufacturer:EDAC
Manufacturer Number:807-076-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-400-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration, it offers 76 positions at a .156-inch pitch, accommodating a wide range of applications. The straight mount orientation and .2-inch row spacing streamline installation on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your connectivity needs. Explore its potential in various industries, from telecommunications to industrial automation. Elevate your PCB design with this versatile and high-quality component.