807-076-400-208

Heilind Number:EDA807-076-400-208
Manufacturer:EDAC
Manufacturer Number:807-076-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-400-208

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for durability and performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme conditions. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row design with 76 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise and secure mounting. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Explore our extensive range of connectors for seamless board-to-board PCB connections.