807-076-420-201

Heilind Number:EDA807-076-420-201
Manufacturer:EDAC
Manufacturer Number:807-076-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-420-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also durable, with a housing made of UL 94V-0 Diallyl Phthalate. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure secure and efficient PCB connections. With 76 positions available, it offers ample room for complex circuitry. Designed for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding applications in industries like telecommunications, automotive, and aerospace. Trust in its performance for consistent and robust connectivity.