807-076-420-202

Heilind Number:EDA807-076-420-202
Manufacturer:EDAC
Manufacturer Number:807-076-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-420-202

Detailed Description

Enhance your circuit connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity, making it suitable for a variety of electronic applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and durable connections. With two rows of 76 positions each, it offers ample space for seamless board-to-board integration. Featuring a .156" pitch and .2" row spacing, it facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component in any PCB assembly.