807-076-420-203

Heilind Number:EDA807-076-420-203
Manufacturer:EDAC
Manufacturer Number:807-076-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-420-203

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The vibrant Green color adds a sleek touch while the UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With two rows of contacts made from Copper Alloy, this connector offers reliable connectivity for up to 76 positions. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in its 5A amperage rating for efficient power transmission. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects.