807-076-420-207

Heilind Number:EDA807-076-420-207
Manufacturer:EDAC
Manufacturer Number:807-076-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-420-207

Detailed Description

Ensure reliable board-to-board connectivity in high-temperature environments with this Green High Temp Card Edge Connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it offers robust performance under extreme conditions. Featuring two rows and 76 positions, this connector provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications where reliability is paramount. Its straight mount orientation simplifies installation, ensuring a secure connection every time. Upgrade your PCB connectivity with this high-performance Card Edge Connector.