807-076-420-208

Heilind Number:EDA807-076-420-208
Manufacturer:EDAC
Manufacturer Number:807-076-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-420-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust amperage of 5A, making it ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. With two rows and a total of 76 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial use. Its straight mount orientation and .156-inch pitch provide easy and convenient installation. Upgrade your board-to-board connections with this essential component.