807-076-420-212

Heilind Number:EDA807-076-420-212
Manufacturer:EDAC
Manufacturer Number:807-076-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-420-212

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for reliability in demanding environments, this two-row connector offers ample space for 76 positions, ensuring seamless communication on your PCB. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it can handle up to 5A of current, making it ideal for power-intensive applications. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transfer while maintaining a compact form factor. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.