807-076-422-207

Heilind Number:EDA807-076-422-207
Manufacturer:EDAC
Manufacturer Number:807-076-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-422-207

Detailed Description

Enhance your high-temperature electronic connections with our two-row, 76-position Card Edge Connector. Designed for durability and performance, this connector features a green UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-board connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 degrees Celsius, it's ideal for industrial and automotive applications where reliability is paramount. Trust in its 5A amperage capacity and straight mount orientation for secure and stable connections, meeting your connectivity needs with precision and quality.