807-076-422-212

Heilind Number:EDA807-076-422-212
Manufacturer:EDAC
Manufacturer Number:807-076-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-422-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows and 76 positions, it offers ample connectivity options while ensuring a secure fit with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable conductivity, even in harsh operating environments ranging from -40 to 105°C. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, this connector is a vital component for seamless board-to-board connections. Trust in its quality construction and straight mount orientation for efficient and long-lasting performance. Elevate your PCB design with this essential connector.