807-076-424-202

Heilind Number:EDA807-076-424-202
Manufacturer:EDAC
Manufacturer Number:807-076-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-424-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior durability. With two rows of copper alloy contacts, it ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. Featuring 76 positions in total, it offers ample connectivity options for your projects. Perfect for straight mount orientation, it withstands extreme temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Elevate your board-to-board connections with this essential component.