807-076-424-207

Heilind Number:EDA807-076-424-207
Manufacturer:EDAC
Manufacturer Number:807-076-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-424-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in Green. Designed for durability and performance, this connector features a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows and 76 positions, it offers ample connectivity for your applications. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB connections with this reliable and high-quality connector, perfect for your board-to-board applications.