807-076-424-212

Heilind Number:EDA807-076-424-212
Manufacturer:EDAC
Manufacturer Number:807-076-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-424-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power transmission with a maximum amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability even in the most demanding conditions. With two rows accommodating a total of 76 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Suitable for straight mounting, it provides seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications in the realm of PCB connectors. Trust in its performance to elevate the efficiency of your electronic systems.