807-076-440-201

Heilind Number:EDA807-076-440-201
Manufacturer:EDAC
Manufacturer Number:807-076-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-440-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Featuring a vibrant green design, this connector ensures reliable performance in demanding environments. With an amperage rating of 5 A, it accommodates high-power applications with ease. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees robustness and safety. Its dual-row configuration with 76 positions offers ample connectivity options, while the copper alloy contacts provide efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mount orientation, it seamlessly fits into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.