807-076-440-203

Heilind Number:EDA807-076-440-203
Manufacturer:EDAC
Manufacturer Number:807-076-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-440-203

Detailed Description

Enhance your high-temp circuit connections with our top-of-the-line Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures maximum reliability in extreme heat conditions. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a total of 76 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. The straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Trust in our Connector for seamless Board to Board PCB connections.