807-076-440-204

Heilind Number:EDA807-076-440-204
Manufacturer:EDAC
Manufacturer Number:807-076-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-440-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows and 76 positions, it ensures seamless data transmission. The copper alloy contact material and .156-inch pitch guarantee efficient power delivery, with a 5A amperage capacity. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Its straight mount orientation and .2-inch row spacing offer easy installation on your board. Upgrade your setup with this essential component for optimal performance and longevity.