807-076-440-208

Heilind Number:EDA807-076-440-208
Manufacturer:EDAC
Manufacturer Number:807-076-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-440-208

Detailed Description

Enhance your high-temperature board-to-board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 5 A and copper alloy contacts, it ensures efficient power transmission. The double-row configuration with 76 positions and a pitch of .156 inches offers ample connectivity options, while straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability and reliability are paramount. Elevate your PCB design with this essential component.