807-076-442-204

Heilind Number:EDA807-076-442-204
Manufacturer:EDAC
Manufacturer Number:807-076-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-442-204

Detailed Description

Engineered for high temperature applications, this green Card Edge Connector boasts a reliable amperage of 5A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures optimal performance and safety. Featuring two rows and 76 positions, this connector offers ample connectivity in a compact design. The Copper Alloy contact material guarantees durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections on PCBs. Suitable for straight mounting orientation, it can easily integrate into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications.