807-076-442-212

Heilind Number:EDA807-076-442-212
Manufacturer:EDAC
Manufacturer Number:807-076-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-442-212

Detailed Description

Enhance your PCB connections with this high-temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage rating and features a durable UL 94V-0 Diallyl Phthalate housing, ensuring robustness in all operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your electronic devices. The straight mount orientation and 76 positions make it versatile for a range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore more in our PCB Connectors collection.