807-076-455-201

Heilind Number:EDA807-076-455-201
Manufacturer:EDAC
Manufacturer Number:807-076-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-455-201

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector, boasting a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. Featuring two rows of 76 positions each, this connector offers seamless and efficient board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further simplifies integration into your system. Operable within a wide temperature range of -40 to 105°C, this connector is designed to withstand varying environmental conditions, making it a versatile and indispensable component for your electronic projects. Elevate your connectivity solutions with this essential connector.