807-076-455-208

Heilind Number:EDA807-076-455-208
Manufacturer:EDAC
Manufacturer Number:807-076-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-455-208

Detailed Description

Experience high performance and reliability with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures efficient power transmission with a maximum amperage of 5 A. The connector boasts two rows with a total of 76 positions, offering ample connectivity for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.