807-076-456-201

Heilind Number:EDA807-076-456-201
Manufacturer:EDAC
Manufacturer Number:807-076-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-456-201

Detailed Description

Enhance your high-temperature connection solutions with our Green Card Edge Connector. Designed for efficient PCB connectivity, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of 76 positions each, it provides ample connectivity options for your applications. The Copper Alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial settings where durability and performance are paramount. Trust in this straight-mount orientation connector for seamless board-to-board connections in your projects.