807-076-456-203

Heilind Number:EDA807-076-456-203
Manufacturer:EDAC
Manufacturer Number:807-076-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-456-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek aesthetic while delivering reliable functionality. With a current rating of 5 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior durability, making it ideal for industrial applications. This 2-row connector, with 76 positions, offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in diverse conditions. Elevate your PCB connectivity with this essential component.