807-076-456-204

Heilind Number:EDA807-076-456-204
Manufacturer:EDAC
Manufacturer Number:807-076-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-456-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transmission. With a double-row configuration and 76 positions, it offers ample connectivity options for your circuit board. The green-colored connector has a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in extreme conditions. Whether you're a professional in need of premium connectors or a hobbyist working on a DIY project, this straight-mount connector is a versatile and essential component. Upgrade your connectivity solutions with this high-quality connector, designed to meet the diverse needs of modern electronics.