807-076-456-207

Heilind Number:EDA807-076-456-207
Manufacturer:EDAC
Manufacturer Number:807-076-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-456-207

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this two-row connector features 76 positions for seamless board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and reliability even in high-temperature settings, with an operating range of -40 to 105 °C. Each contact is made of robust Copper Alloy for efficient current transfer, rated for up to 5A. The green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Elevate your PCB connections with this essential component.