807-076-456-208

Heilind Number:EDA807-076-456-208
Manufacturer:EDAC
Manufacturer Number:807-076-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-456-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 76 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee reliability in even the most demanding environments. Perfect for a variety of PCB applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game today with this essential component.