807-076-456-212

Heilind Number:EDA807-076-456-212
Manufacturer:EDAC
Manufacturer Number:807-076-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-456-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in Green, designed for optimal performance in challenging environments. This connector boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high temperatures. With two rows and 76 positions, it offers ample connectivity for your applications. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees secure and efficient data transfer. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Upgrade your connectivity solutions with this essential component.