807-076-458-202

Heilind Number:EDA807-076-458-202
Manufacturer:EDAC
Manufacturer Number:807-076-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-458-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a must-have for demanding applications. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With a double-row configuration and 76 positions, it offers ample connectivity options. The green housing stands out for easy identification, while the right-angle mount orientation saves space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial settings. Trust in its robust construction and efficient functionality for seamless board-to-board connections.