807-076-458-203

Heilind Number:EDA807-076-458-203
Manufacturer:EDAC
Manufacturer Number:807-076-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-458-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 5 A amperage and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 76 positions, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts, it ensures reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Engineered for versatility, it is suitable for right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Elevate your PCB design with this essential component.