807-076-458-204

Heilind Number:EDA807-076-458-204
Manufacturer:EDAC
Manufacturer Number:807-076-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-458-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector ensures a secure link with an amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliability even in extreme conditions. With two rows and a total of 76 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch provide efficient signal transmission, while the .2-inch row spacing allows for easy installation. Designed for right-angle mounting, it suits various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for seamless board-to-board connections.