807-076-458-207

Heilind Number:EDA807-076-458-207
Manufacturer:EDAC
Manufacturer Number:807-076-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-458-207

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum performance and safety. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and right-angle mount orientation make it easy to install and secure, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding applications. Upgrade your system with this essential component for seamless board-to-board connectivity.